This Panasonic ECEC2FP331DJ capacitor features a capacitance of 330uF and a DC rated voltage of 315VDC with a tolerance of 20%. It has a ripple current of 1820 and a leakage current of 967.24uA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and has a size of 30 x 35mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm. The operating temperature range is from -25 to 85 degrees Celsius.
Panasonic ECEC2FP331DJ technical specifications.
| Capacitance | 330uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1820mA |
| Leakage Current | 967.24@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECEC2FP331DJ to view detailed technical specifications.
No datasheet is available for this part.