
This 22mm x 45mm aluminum cylindrical can electrolytic capacitor has a capacitance of 100uF and a voltage rating of 500VDC with a 20% tolerance. It features a standard ESR and a large can design with a low profile. The capacitor operates between -25°C and 85°C and has a lifetime of 3000 hours. It is constructed with a snap-in termination style and has a lead diameter of 0.8mm and a terminal pitch of 10mm.
Panasonic ECEC2HP101BA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 45 |
| Capacitance | 100uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 1.658Ohm |
| Ripple Current | 990mA |
| Leakage Current | 670.82@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2HP101BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.