
This Panasonic ECEC2TA151BB is a 22mm x 50mm aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 385VDC. It has a tolerance of 20% and an ESR of 0.884. The capacitor features a high ripple current of 820 and a low leakage current of 720.94uA at 5 minutes. It operates within a temperature range of -25 to 105 degrees Celsius and has a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a low profile.
Panasonic ECEC2TA151BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 150uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.884Ohm |
| Ripple Current | 820mA |
| Leakage Current | 720.94@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC2TA151BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.