Panasonic ECEG2EU152N technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2130mA |
| Lifetime | 2000h |
| Size | 103 X 36mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEG2EU152N to view detailed technical specifications.
No datasheet is available for this part.