This aluminum electrolytic capacitor has a capacitance of 0.12F with a tolerance of 20% and a DC rated voltage of 25VDC. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is designed for through hole mounting and has a standard ESR type.
Panasonic ECEP1EA124HA technical specifications.
| Capacitance | 0.12F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.013Ohm |
| Ripple Current | 10930mA |
| Lifetime | 3000h |
| Size | 50 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEP1EA124HA to view detailed technical specifications.
No datasheet is available for this part.