Panasonic ECEP1EP184HA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 180000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECE(25V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEP1EP184HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.