This Panasonic ECEP2EA472HA capacitor features a capacitance of 4700uF with a tolerance of 20% and a DC rated voltage of 250VDC. It has an ESR of 0.046 and a ripple current of 7030. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECEP2EA472HA technical specifications.
| Capacitance | 4700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.046Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 3251.92@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEP2EA472HA to view detailed technical specifications.
No datasheet is available for this part.