The ECEP2EP752HA is a 250VDC electrolytic capacitor with a capacitance of 7500uF and a tolerance of 20%. It has a low ESR of 0.026 and a high ripple current rating of 12560. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECEP2EP752HA technical specifications.
| Capacitance | 7500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.026Ohm |
| Ripple Current | 12560mA |
| Leakage Current | 4107.92@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEP2EP752HA to view detailed technical specifications.
No datasheet is available for this part.