Panasonic ECEP2HP681HA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Length | 63 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | ECE(500V) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEP2HP681HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.