This Panasonic ECEP2VA222HA is a 2200uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours.
Panasonic ECEP2VA222HA technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.098Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 2632.49@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECEP2VA222HA to view detailed technical specifications.
No datasheet is available for this part.