This Panasonic TS-U series aluminum electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting and has a polarized polarity.
Panasonic ECES2EU681U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | U |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TS-U |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECES2EU681U to view detailed technical specifications.
No datasheet is available for this part.