Panasonic ECET1EA823EA technical specifications.
| Capacitance | 82000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.013Ohm |
| Ripple Current | 8580mA |
| Leakage Current | 4295.35@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECET1EA823EA to view detailed technical specifications.
No datasheet is available for this part.