The Panasonic ECE-TP series capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. With a capacitance of 10,000 microfarads, this polarized aluminum electrolytic capacitor is designed for use in a variety of applications. The capacitor's DC rated voltage is 63 volts, making it suitable for use in high-voltage circuits.
Panasonic ECET1JP103EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | T-UP |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | ECE-TP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECET1JP103EA to view detailed technical specifications.
No datasheet is available for this part.