This Panasonic ECET1KA103EA capacitor features a capacitance of 10000uF and a DC rated voltage of 80VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ESR is 0.031 and the ripple current is 4880. The leakage current is 2683.28uA at 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It can operate from -40 to 105 degrees Celsius.
Panasonic ECET1KA103EA technical specifications.
| Capacitance | 10000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4880mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECET1KA103EA to view detailed technical specifications.
No datasheet is available for this part.