The Panasonic ECET1KP123EA is an aluminum electrolytic capacitor with a capacitance of 12000uF and a voltage rating of 80VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.028. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a size of 35 X 80.
Panasonic ECET1KP123EA technical specifications.
| Capacitance | 12000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.028Ohm |
| Ripple Current | 6920mA |
| Leakage Current | 2939.39@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECET1KP123EA to view detailed technical specifications.
No datasheet is available for this part.