The ECH-U1123JC9 is a 12nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a tolerance of 5%. The capacitor is constructed with a flat construction and has a dielectric material of polyphenylene. It is available in a surface mount package with a length of 4.8mm, a width of 3.3mm, and a height of 1.4mm. The ECH-U1123JC9 is compliant with RoHS regulations.
Panasonic ECH-U1123JC9 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1123JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
