
150nF, 100V PPS film capacitor with 5% tolerance. Features a 7.1mm length, 6.3mm width, and 3.4mm height. Designed for surface mount applications with a maximum operating temperature of 105°C. Packaged in tape and reel for automated assembly.
Panasonic ECH-U1154JCV technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1154JCV to view detailed technical specifications.
No datasheet is available for this part.