Panasonic ECH-U1184JCV technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 4mm |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1184JCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
