
Surface mount metallized PPS film capacitor with 47nF capacitance and 5% tolerance. Rated for 100V DC, this component features a 2416 case code and operates across a temperature range of -55°C to 105°C. Its polyphenylene sulfide dielectric ensures reliable performance in a compact 6mm x 4.1mm x 2.4mm package.
Panasonic ECH-U1473JC9 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECHU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1473JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
