
The ECH-U1563JC9 is a 56nF surface mount film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a tolerance of 5%. The capacitor is constructed with a flat construction and has a dielectric material of polyphenylene sulfide. It is packaged in a tape and reel format and is RoHS compliant.
Panasonic ECH-U1563JC9 technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1563JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
