
This 1nF film capacitor from Panasonic is rated for 50V DC and has a tolerance of 5%. It is constructed with a polyphenylene dielectric material and has a case code of 0805. The capacitor is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount package and is RoHS compliant.
Panasonic ECH-U1H102JB5 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECH-U(B) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H102JB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
