
Surface mount film capacitor with 120nF capacitance and 2% tolerance. Features a 50V DC rated voltage and a 125°C maximum operating temperature. Constructed with a PPS dielectric in a 2416 (6041) case code, measuring 6mm x 4.1mm x 1.9mm. Packaged on tape and reel for automated assembly.
Panasonic ECH-U1H124GX9 technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 100V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H124GX9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.