
Surface mount film capacitor with 150pF capacitance and 2% tolerance. Features a 50V DC rating and a 0805 (2012 metric) case size. Constructed with a PPS dielectric material, offering a flat profile with dimensions of 2mm length, 1.25mm width, and 0.9mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Panasonic ECH-U1H151GX5 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H151GX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.