Surface mount film capacitor with 150nF capacitance and 5% tolerance. Features a 50V DC voltage rating and a PPS dielectric material. Constructed with a flat profile, measuring 6mm in length, 4.1mm in width, and 1.9mm in height. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Panasonic ECH-U1H154JX9 technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H154JX9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.