0.18µF, 5% tolerance film capacitor for surface mount applications. Features a PPS dielectric, 50V DC rated voltage, and a 2416 case code (6.0mm x 4.1mm x 2.5mm). Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel.
Panasonic ECH-U1H184JX9 technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H184JX9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.