
Surface mount film capacitor with 27nF capacitance and 50V DC rated voltage. Features PPS dielectric material, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 3.2mm length, 2.5mm width, and 1.5mm height, housed in a 1210 case code. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ECH-U1H273JX5 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECHU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECH-U1H273JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.