Panasonic ECHR1H391JZ3 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHR1H391JZ3 to view detailed technical specifications.
No datasheet is available for this part.