The ECHS1102RJZ is a 0.001uF film capacitor with a maximum operating voltage of 100VDC and a tolerance of 5%. It has a dielectric material of PPS and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 4.5 X 12. It operates within a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1102RJZ technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4.5 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1102RJZ to view detailed technical specifications.
No datasheet is available for this part.