This 0.01uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 1%. It features a PPS dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It measures 12 by 4.5 by 13 millimeters with a terminal pitch of 5 millimeters.
Panasonic ECHS1103FZ3 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 4.5 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1103FZ3 to view detailed technical specifications.
No datasheet is available for this part.