This 10nF film capacitor from Panasonic features a capacitance tolerance of 1% and a dielectric material of PPS. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It measures 10 by 4.5 by 12 millimeters in size and has a terminal pitch of 5 millimeters.
Panasonic ECHS1122FZW technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4.5 X 12mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1122FZW to view detailed technical specifications.
No datasheet is available for this part.