This 100VDC film capacitor features a capacitance of 0.012uF with a tolerance of 2%. It has a dielectric material of PPS and operates within a temperature range of -40 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 12 X 5 X 8.2mm. The terminal pitch is 7.5mm.
Panasonic ECHS1123GZ2 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1123GZ2 to view detailed technical specifications.
No datasheet is available for this part.