The ECHS1273FZ5 is a film capacitor with a capacitance of 0.027uF and a voltage rating of 100VDC. It has a tolerance of 1% and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with a PPS dielectric and has a size of 12 X 5.5 X 11.2. It operates over a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1273FZ5 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5.5 X 11.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1273FZ5 to view detailed technical specifications.
No datasheet is available for this part.