This 0.001uF film capacitor is rated for 50VDC with a tolerance of 1%. It features a PPS dielectric and is designed for through hole mounting with a radial termination style. Operating temperature range is -40 to 125 degrees Celsius. The capacitor measures 8.5mm x 4mm x 12.6mm with a terminal pitch of 5mm.
Panasonic ECHS1H102FZ9 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H102FZ9 to view detailed technical specifications.
No datasheet is available for this part.