The ECHS1H102JZ9 is a 0.001uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It features a PPS dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a size of 8.5 X 4 X 12.6mm and operates within a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1H102JZ9 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H102JZ9 to view detailed technical specifications.
No datasheet is available for this part.