This 0.0015uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 2%. It features a PPS dielectric and operates over a temperature range of -40 to 125 degrees Celsius. The capacitor is mounted through a radial termination style and has a terminal pitch of 5mm. It measures 8.5mm by 4mm by 12.6mm in size.
Panasonic ECHS1H152GZW technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H152GZW to view detailed technical specifications.
No datasheet is available for this part.