This 50VDC 5% 1.5nF film capacitor features a PPS dielectric and is designed for through hole mounting with a radial termination style. It operates over a temperature range of -40 to 125 degrees Celsius. The capacitor measures 8.5mm in length, 4mm in width, and 12.6mm in height, with a terminal pitch of 5mm.
Panasonic ECHS1H152JZW technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H152JZW to view detailed technical specifications.
No datasheet is available for this part.