The ECHS1H154JZ is a film capacitor with a capacitance of 0.15uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 17 X 6.5 X 12.4 and a terminal pitch of 12.5. The operating temperature range is from -40 to 125 degrees Celsius.
Panasonic ECHS1H154JZ technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 6.5 X 12.4mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H154JZ to view detailed technical specifications.
No datasheet is available for this part.