The ECHS1H182GZ3 is a film capacitor from Panasonic with a capacitance of 0.0018uF and a voltage rating of 50VDC. It features a tolerance of 2% and a dielectric material of PPS. The capacitor has a through-hole mounting style with a radial termination and is designed for operation within a temperature range of -40°C to 125°C.
Panasonic ECHS1H182GZ3 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H182GZ3 to view detailed technical specifications.
No datasheet is available for this part.