The ECHS1H182RJZ is a film capacitor with a capacitance of 0.0018uF and a voltage rating of 50VDC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 125°C and features a dielectric material of PPS. Its dimensions are 8.5mm x 4mm x 12.6mm with a terminal pitch of 7.5mm.
Panasonic ECHS1H182RJZ technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1H182RJZ to view detailed technical specifications.
No datasheet is available for this part.