The ECHS1H273RFZ film capacitor from Panasonic features a capacitance of 0.027uF with a tolerance of 1% and a DC rated voltage of 50VDC. It has a dielectric material of PPS and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 125 degrees Celsius and measures 12 x 4.5 x 15.4mm with a terminal pitch of 7.5mm.
Panasonic ECHS1H273RFZ technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 4.5 X 15.4mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1H273RFZ to view detailed technical specifications.
No datasheet is available for this part.