The ECHS1H682FZ9 is a film capacitor from Panasonic with a capacitance of 0.0068uF, a working voltage of 50VDC, and a tolerance of 1%. It features a PPS dielectric and a through-hole radial termination style. The capacitor is designed for operation between -40°C and 125°C. It measures 8.5mm x 4mm x 12.6mm with a terminal pitch of 5mm.
Panasonic ECHS1H682FZ9 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H682FZ9 to view detailed technical specifications.
No datasheet is available for this part.