The ECHS1H822FZ3 is a film capacitor from Panasonic with a capacitance of 0.0082uF and a DC rated voltage of 50VDC. It has a tolerance of 1% and a dielectric of PPS. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 125 degrees Celsius.
Panasonic ECHS1H822FZ3 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H822FZ3 to view detailed technical specifications.
No datasheet is available for this part.