The ECHS1H822GZW film capacitor from Panasonic features a capacitance of 0.0082uF with a voltage rating of 50VDC and a tolerance of 2%. Constructed with a PPS dielectric, this component operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting with a radial termination style and measures 8.5 X 4 X 12.6 in size with a terminal pitch of 5mm.
Panasonic ECHS1H822GZW technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H822GZW to view detailed technical specifications.
No datasheet is available for this part.