The ECHS1H822JZ3 is a 0.0082uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a PPS dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40°C to 125°C and is designed for through-hole mounting with a radial termination style. Its dimensions are 8.5 X 4 X 12.6mm with a terminal pitch of 5mm.
Panasonic ECHS1H822JZ3 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECHS1H822JZ3 to view detailed technical specifications.
No datasheet is available for this part.