The ECHS1H822RFZ is a 0.0082uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 1%. It features a PPS dielectric and operates between -40°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and measures 8.5mm x 4mm x 12.6mm in size.
Panasonic ECHS1H822RFZ technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4 X 12.6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECHS1H822RFZ to view detailed technical specifications.
No datasheet is available for this part.