Panasonic ECHU01103GX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECHU(X) |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECH-U(X) |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU01103GX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.