The ECHU01183JX5 is a film capacitor from Panasonic with a capacitance of 0.018uF and a DC rated voltage of 10V. It has a surface mount package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 0.9mm in height.
Panasonic ECHU01183JX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECHU(X) |
| Capacitance | 0.018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECH-U(X) |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU01183JX5 to view detailed technical specifications.
No datasheet is available for this part.