
The ECHU1H331GX5 film capacitor from Panasonic features a capacitance of 33 nanofarads and a DC rated voltage of 50 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a width of 1.25 millimeters, a length of 2 millimeters, and a height of 0.9 millimeters.
Panasonic ECHU1H331GX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1H331GX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.