This 100pF ceramic chip capacitor has a DC rated voltage of 630VDC and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation from -55°C to 125°C.
Panasonic ECJ-3VC2J101K technical specifications.
| Capacitance | 100pF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | CH |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ-3VC2J101K to view detailed technical specifications.
No datasheet is available for this part.