The ECJ0EB0J225M is a 2.2uF ceramic capacitor from Panasonic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in a 0402 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 0.5mm and a length of 1mm.
Panasonic ECJ0EB0J225M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB0J225M to view detailed technical specifications.
No datasheet is available for this part.